Diotec 3.0SMCJ28CA

Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 3.0SMCJ28CA.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-4.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 3.0SMCJ28CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS, SMC, 150°C, 3000W, 28V, Bidir
TVS Diode Single Bi-Dir 28V 3KW 2-Pin SMC T/R
TVS DIODE 28VWM 45.4VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 66 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R