
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-2CL72A | 38,050 | 950 | 11h | ||||||||
| TME | 2CL72A-DIO | 3,736 | 1 | 23h | ||||||||
| Master Electronics | 2CL72A | 0 | 6K | |||||||||
| Arrow Electronics | 2CL72A | 0 | 6K | |||||||||
| Mouser | 637-2CL72A | 270 | 1 | Tape & Reel |
Download Diotec 2CL72A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: