What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec 1N5408

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5408.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

TME

Component Distributors Inc.

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-10.00%

CAD Models

Download Diotec 1N5408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.157
$ 0.157
Stock
1,497,525
2,137,101
2,137,101
Authorized Distributors
5
6
6
Mount
Axial
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-06-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
1N4760A Series 1.3 W 68 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Diotec 1N5408 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201
Rectifier Diode Switching 1KV 3A 1500ns 2-Pin DO-201 Ammo
Diode, DO-201, 1000V, 3A, 175°C
3A 5¦ÌA@1kV 1.2V@3A 1kV DO-201 Diodes - General Purpose ROHS

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 5408
  • 1N 5408