Diotec 1N5392

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5392.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+46.72%

CAD Models

Download Diotec 1N5392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-06-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5392 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41
Rectifier Diode Switching 100V 1.5A 1500ns 2-Pin DO-15 Ammo
Standard Recovery Rectifier Diode 100V 1.5A DO-15
Diode, DO-15, 100V, 1.5A, 175°C
DIODE GEN PURP 100V 1.5A DO204AC
DIODE STANDARD 100V 1.5A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R