Diotec 1N5060

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-41
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5060.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago

Burklin Elektronik

Component Distributors Inc.

TME

Master Electronics

Inventory History

3 month trend:
+24.80%

CAD Models

Download Diotec 1N5060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-06-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5060 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-41
Rectifier diode, 400 V, DO-15, 1N5060
Diode Switching 400V 2A 2-Pin DO-15 Ammo
DIODE GEN PURP 400V 2A DO204AC
DIODE STANDARD 400V 2A DO204AC
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 2 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Length mm = 6.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5060