Diotec 1N5059

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-41
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5059.

IHS

Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-4.71%

CAD Models

Download Diotec 1N5059 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-06-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5059 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-41
Rectifier diode, 200 V, 2 A, DO-204AC, 1N5059
Diode Switching 200V 2A 2-Pin DO-15 Ammo
Axial 389 mg DO-15 Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
DIODE STANDARD 200V 2A DO204AC
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 2 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-41 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Length mm = 62.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R