
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-1N4148WS-AQ | 6,000 | 1810 | 8h | ||||||||
| TME | 1N4148WS-AQ-DIO | 11,217 | 1 | 5h | ||||||||
| Master Electronics | 1N4148WS-AQ | 0 | 3K | |||||||||
| Arrow Electronics | 1N4148WS-AQ | 0 | 3K | |||||||||
| Mouser | 637-1N4148WS-AQ | 11,691 | 1 | Tape & Reel |
Download Diotec 1N4148WS-AQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec 1N4148WS-AQ provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: