Diotec 1.5SMCJ33A

Diode TVS Single Uni-Dir 33V 1.5KW Automotive 2-Pin SMC T/R
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5SMCJ33A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-64.00%

CAD Models

Download Diotec 1.5SMCJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5SMCJ33A provided by its distributors.

Diode TVS Single Uni-Dir 33V 1.5KW Automotive 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS, SMC, 150°C, 1500W, 33V, Unidir
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 28.1 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R