
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ZXTR2112F-7 | 500 | 5 | Cut Tape | ||||||||
| DigiKey | ZXTR2112F-7DICT-ND | 17,696 | 1 | Cut Tape | ||||||||
| TME | ZXTR2112F-7 | 2,898 | 1 | 11h | ||||||||
| Avnet | ZXTR2112F-7 | 0 | 3K | 21h | ||||||||
| Future Electronics | ZXTR2112F-7 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2112F-7.
Download Diodes Inc. ZXTR2112F-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZXTR2112F-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2112F-7.