| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ZXTR2108FQ-7DICT-ND | 9,087 | 1 | Cut Tape | ||||||||
| TME | ZXTR2108FQ-7 | 0 | 1 | 8h | ||||||||
| Avnet | ZXTR2108FQ-7 | 0 | 3K | 11h | ||||||||
| Arrow Electronics | ZXTR2108FQ-7 | 0 | 3K | |||||||||
| Mouser | 621-ZXTR2108FQ-7 | 4,987 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2108FQ-7.
Download Diodes Inc. ZXTR2108FQ-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZXTR2108FQ-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2108FQ-7.