| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ZXTR2008P5-13 | 0 | 1 | 15h | ||||||||
| Avnet | ZXTR2008P5-13 | 0 | 5K | 18h | ||||||||
| Arrow Electronics | ZXTR2008P5-13 | 0 | 5K | |||||||||
| Microchip USA | ZXTR2008P5-13 | 253 | 3500 | Tray | 2d | |||||||
| Win Source | WS-ZXTR2008P5-13 | 15,000 | 180 | 17h |
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2008P5-13.
Download Diodes Inc. ZXTR2008P5-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZXTR2008P5-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2008P5-13.