Diodes Inc. ZXTR1005K4-13

ZXTR1005K4 Series 5 V 50 mA Fixed Surface Mount Voltage Regulator - TO-252-4
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR1005K4-13.

HQonline

Datasheet8 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-26.54%

CAD Models

Download Diodes Inc. ZXTR1005K4-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTR1005K4-13 provided by its distributors.

ZXTR1005K4 Series 5 V 50 mA Fixed Surface Mount Voltage Regulator - TO-252-4
Standard Regulator Pos 4.9V to 5.1V 0.05A 4-Pin TO-252 T/R
Linear Voltage Regulators 100V Input 5V 50mA 0.05A 5V 57dB 0.3mA
100Vin 5V 50mA Linear Regulator TO-252-5
Low voltage differential Regulator (LDO)
IC REG LINEAR 5V 50MA TO252-4L
LINEAR VOLT REGULATOR, 5V, 0.05A, TO-252;
ZXTR1005 Cut Tape (CT) Surface Mount ROHS3Compliant voltage regulator linear 5V 2.26mm 50mA 2.3W
Fixed Positive Standard Regulator, 5V, PSSO4
DiodesZetex , 5.1 V, 50mA, , TO-252, , 5
Transistor Array To252-5 T&r 2.5K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXTR1005K4-13.