
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ZXTN19055DZTA | 91,000 | 1K | 14h | ||||||||
| Newark | ZXTN19055DZTA | 1,470 | 1 | Cut Tape | ||||||||
| DigiKey | ZXTN19055DZCT-ND | 1,073 | 1 | Cut Tape | ||||||||
| Verical | ZXTN19055DZTA | 91,000 | 1K | |||||||||
| TME | ZXTN19055DZTA | 0 | 1K | 10h |
Download Diodes Inc. ZXTN19055DZTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. ZXTN19055DZTA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: