
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ZXTC2062E6TA | 0 | 1 | 5h | ||||||||
| Newark | ZXTC2062E6TA | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | ZXTC2062E6TA | 0 | 3K | Tape & Reel | ||||||||
| Avnet | ZXTC2062E6TA | 0 | 3K | 1d | ||||||||
| RS (Formerly Allied Electronics) | ZXTC2062E6TA | 0 | 50 | Bulk | 8h |
Download Diodes Inc. ZXTC2062E6TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. ZXTC2062E6TA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: