Diodes Inc. ZXMS81200SPQ-13

Power Load Distribution Switch, Active High, 1O/P, 18V, 9A, 0.2 ohm, SOIC-EP-8
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS81200SPQ-13.

IHS

Datasheet31 pages2 years ago

Inventory History

3 month trend:
-3.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. ZXMS81200SPQ-13 provided by its distributors.

Power Load Distribution Switch, Active High, 1O/P, 18V, 9A, 0.2 ohm, SOIC-EP-8
Current Limit SW 1-IN 1-OUT -0.3V to 6V 1.5A 8-Pin SO EP T/R Automotive AEC-Q100
Diodes Inc. High Side IntelliFET SO-8EP TR 2.5K
POWER LOAD SW, HIGH SIDE, 9A, 150DEG C;
HIGH SIDE INTELLIFET SO-8EP T&R
POWER LOAD SW, HIGH SIDE/-40 TO 150DEG C; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:18V; Current Limit:9A; On State Resistance:0.2ohm; IC Case / Package:SOIC-EP; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXMS81200SPQ13