
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ZXMS6005N8Q-13 | 0 | 2500 | 7h | ||||||||
| Avnet | ZXMS6005N8Q-13 | 0 | 2500 | 17h | ||||||||
| Arrow Electronics | ZXMS6005N8Q-13 | 0 | 2500 | |||||||||
| Win Source | WS-ZXMS6005N8Q-13 | 932 | 40 | 16h | ||||||||
| ICPartonline | ZXMS6005N8Q-13 | 18,522 | 5d |
Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6005N8Q-13.
Download Diodes Inc. ZXMS6005N8Q-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZXMS6005N8Q-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6005N8Q-13.