Diodes Inc. ZXMS6005N8-13

Mosfet, N-Ch, 60V, 2A, Soic Rohs Compliant: Yes |Diodes Inc. ZXMS6005N8-13
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6005N8-13.

HQonline

Datasheet8 pages8 years ago

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.99%

CAD Models

Download Diodes Inc. ZXMS6005N8-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. ZXMS6005N8-13 provided by its distributors.

Mosfet, N-Ch, 60V, 2A, Soic Rohs Compliant: Yes |Diodes Inc. ZXMS6005N8-13
60V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET, 2A, 1.65W
Diodes Inc SCT
场效应管, MOSFET, N沟道, 60V, 2A, SOIC;
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2A 8-Pin SO T/R
MOSFET 60V N-CH. Low Side MOSFET
Power Supply Management Circuit
LOW SIDE INTELLIFET SO-8 T&R 2.5K
IC PWR DRIVER N-CHANNEL 1:1 8SO
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage e3 On/Off power distribution switch 60V Max 2.8A 150m Ohm -40C~125C TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated