onsemi NDT2955

Transistor MOSFET P-Channel 60V 2.5A 3W (Ta) Surface Mount SOT-223-4
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT2955.

Master Electronics

Datasheet0 pages0 years ago

onsemi

element14 APAC

IHS

Farnell

Inventory History

3 month trend:
-7.81%

CAD Models

Download onsemi NDT2955 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNDT014
N-Channel Enhancement Mode Field Effect Transistor 60V, 2.7A, 0.2Ω
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
InfineonIRLL024NPBF
Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3

Descriptions

Descriptions of onsemi NDT2955 provided by its distributors.

Transistor MOSFET P-Channel 60V 2.5A 3W (Ta) Surface Mount SOT-223-4
Transistor: P-MOSFET; unipolar; -60V; -2.5A; 0.3ohm; 3W; -55+150 deg.C; SMD; SOT223
P-Channel Enhancement Mode Field Effect Transistor -60V, -2.5A, 300mΩ
Single P-Channel 60 V 3 W 15 nC Silicon Surface Mount Mosfet - SOT-223
onsemi PChannel EnhancedMOSTube, Vds=60 V, 2.5 A, SOT-223encapsulation, surface mount, 3Pin
Power MOSFET, P Channel, 60 V, 2.5 A, 0.3 ohm, SOT-223, Surface Mount
This 60V P-Channel MOSFET is produced using Fairchild Semiconductor’s high voltage Trench process. It has been optimized for power management plications.
MOSFET, P-CH, 60V, 2.5A, SOT-223, RL; Transistor Polarity: P Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.095ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -2.5 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 500 / Gate-Source Voltage V = 20 / Fall Time ns = 12 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 34 / Turn-ON Delay Time ns = 21 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.1
MOSFET, P CH, 60V, 2.5A, SOT-223; Transistor Polarity:P Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:2.6V; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.5A; Current Temperature:25°C; External Depth:7.3mm; External Length / Height:1.7mm; External Width:6.7mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:3W; Power Dissipation Pd:3W; Pulse Current Idm:15A; SMD Marking:2955; Tape Width:12mm; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:-2.6V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT 2955
  • NDT2955.