Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMS6005SGTA

Power MOSFET, Enhancement Mode, N Channel, 60 V, 2 A, 0.2 ohm, SOT-223, Surface Mount
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6005SGTA.

HQonline

Datasheet8 pages8 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
+3.19%

CAD Models

Download Diodes Inc. ZXMS6005SGTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.ZXMS6005DGTA
ZXMS6005D 60 V 2 A N-Ch Self Protected Enhancement Mode INTELLIFET®Mosfet-SOT223
Diodes Inc.ZVN4306GTA
MOSFET Transistor, N Channel, 2.1 A, 60 V, 0.22 ohm, 10 V, 1.3 V
Diodes Inc.ZXMP6A13GTA
Power MOSFET, Enhancement Mode, P Channel, 60 V, 1.7 A, 0.39 ohm, SOT-223, Surface Mount
INFINEON SMD MOSFET NFET 75V 2,3A 13,9mΩ 150°C SOT-223 BSP716NH6327XTSA1
Infineon N-Ch Enhancement MOSFET SIPMOS Series, Vds=60V, 2.6A, SOT-223, SMD, 3-Pin
onsemiNDT2955
Transistor MOSFET P-Channel 60V 2.5A 3W (Ta) Surface Mount SOT-223-4

Descriptions

Descriptions of Diodes Inc. ZXMS6005SGTA provided by its distributors.

Power MOSFET, Enhancement Mode, N Channel, 60 V, 2 A, 0.2 ohm, SOT-223, Surface Mount
DIODES INC. ZXMS6005SGTA MOSFET Transistor, Enhancement Mode, N Channel, 2 A, 60 V, 0.15 ohm, 5 V, 1 V
MOSFET Operating temperature: -40...125 °C Housing type: SOT-223 Polarity: N channel Variants: Enhancement mode Power dissipation: 1 W
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage e3 On/Off power distribution switch 6.55mm 60V 6mus 2A
MOSFET, N CH, W ESD, 60V, 2A, SOT223; Transistor Polarity: N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 1W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated