Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMN2A01FTA

Power MOSFET, Low Voltage, N Channel, 20 V, 2.2 A, 0.12 ohm, SOT-23, Surface Mount
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN2A01FTA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-68.65%

CAD Models

Download Diodes Inc. ZXMN2A01FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiFDC6310P
MOSFET Transistor, Dual P Channel, -2.2 A, -20 V, 0.1 ohm, -4.5 V, -1 V
Diodes Inc.ZXM61N02FTA
ZXM61N02F 20 V 0.18 Ohm N-Channel Enhancement Mode Vertical DMOS FET - SOT-23
20V 2.5A 50m´Î@4.5V2.5A 500mW 1.2V@11Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100

Descriptions

Descriptions of Diodes Inc. ZXMN2A01FTA provided by its distributors.

Power MOSFET, Low Voltage, N Channel, 20 V, 2.2 A, 0.12 ohm, SOT-23, Surface Mount
ZXMN2A01 Series 20 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
DiodesZetex NChannel EnhancedMOSTube, Vds=20 V, 2.2 A, SOT-23encapsulation, surface mount, 3Pin
20V N-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHANNEL MOSFET, 20V, 2.2A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current, Id:2.2A; Drain Source Voltage, Vds:20V; On Resistance, Rds(on):0.12ohm; Rds(on) Test Voltage, Vgs:4.5V; Threshold Voltage, Vgs Typ:700mV ;RoHS Compliant: Yes
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):120mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.2A; Current Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; On State Resistance Max:120mohm; Package / Case:SOT-23; Power Dissipation Pd:625mW; Power Dissipation Pd:806mW; Power Dissipation Ptot Max:625mW; Pulse Current Idm:8A; SMD Marking:7N2; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Min:700mV

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated