What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXM61N02F

Trans MOSFET N-CH 20V 1.7A 3-Pin SOT-23
$ 0.232
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXM61N02F.

IHS

Datasheet1 page24 years ago

Newark

element14

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-78.45%

CAD Models

Download Diodes Inc. ZXM61N02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.309
$ 0.309
Stock
358,587
1,420,130
1,420,130
Authorized Distributors
1
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.7 A
1.7 A
1.7 A
Threshold Voltage
700 mV
-
-
Rds On Max
-
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
-
12 V
12 V
Power Dissipation
806 mW
806 mW
806 mW
Input Capacitance
-
160 pF
160 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZXMN2A01FTA
Power MOSFET, Low Voltage, N Channel, 20 V, 2.2 A, 0.12 ohm, SOT-23, Surface Mount
InfineonIRLML2402PBF
Trans MOSFET N-CH Si 20V 1.2A 3-Pin SOT-23
onsemiFDC6310P
MOSFET Transistor, Dual P Channel, -2.2 A, -20 V, 0.1 ohm, -4.5 V, -1 V
onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZXM61N02F provided by its distributors.

Trans MOSFET N-CH 20V 1.7A 3-Pin SOT-23
806mW 12V 3.4nC(Max) @ 4.5V 20V 180mΩ@ 4.5V 160pF@ 15V SOT SMD mount
MOSFET BVDSS: 8V~24V SOT23 T&R 3K
Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
20V N-CHANNEL ENHANCEMENT MODE MOSFET
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:1.7A; On Resistance, Rds(on):0.18ohm; Package/Case:SOT-23; Termination Type:SMD; Current, Idm pulse:7.4A; Drain-Source Breakdown Voltage:20V ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXM61N02F.