Diodes Inc. ZXLD1362QET5TA

ZXLD1362 Series 60 V 1 A 1 MHz Step Down Converter LED Driver - TSOT-25
$ 2.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1362QET5TA.

IHS

Datasheet25 pages12 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-89.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXLD1366QET5TA
Tape & Reel (TR) Step-Down (Buck) PWM Automotive AEC-Q100 led driver 2.9mm 1A 60V 1MHz
MicrochipMCP1662T-E/OT
32V OUTPUT, 1.3A SWITCH, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23
MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5
Diodes Inc.AL8808WT-7
High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85
Diodes Inc.ZXLD1352ET5TA
Tape & Reel (TR) ZXLD1352 Step-Down (Buck) PWM led driver 0.95mm 350mA 30V 450mW
Texas InstrumentsTPS92411PDBVR
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZXLD1362QET5TA provided by its distributors.

ZXLD1362 Series 60 V 1 A 1 MHz Step Down Converter LED Driver - TSOT-25
60V 1A LED DRIVER WITH AEC-Q100, 6V to 60V, -40 °C to 125 °C
Diodes Inc SCT
LED Lighting Drivers 60V 1A LED Driver 1Mhz Switching Freq
LED Driver 9V/12V/15V/18V/24V T/R Automotive AEC-Q100
LED DRVR Buck 1-CH PWM 1A 5-Pin TSOT-25 T/R
Step-Down (Buck) 1 65V TSOT-25
IC LED DRVR RGLTR PWM 1A TSOT25
IC LED DRIVER REGULATOR TSOT25

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated