Diodes Inc. ZXGD3003E6TA

Tape & Reel (TR) ZXGD3003 Low-Side 2012 gate driver 8.9ns 150C 5A 5A 1.1W
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXGD3003E6TA.

IHS

Datasheet8 pages6 years ago
Datasheet8 pages19 years ago

Newark

Diodes Inc SCT

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-81.08%

CAD Models

Download Diodes Inc. ZXGD3003E6TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5

Descriptions

Descriptions of Diodes Inc. ZXGD3003E6TA provided by its distributors.

Tape & Reel (TR) ZXGD3003 Low-Side 2012 gate driver 8.9ns 150C 5A 5A 1.1W
Low-Side Gate Driver IC Non-Inverting SOT-23-6
MOSFET Driver 40V 5A High Speed SOT23-6 | Diodes Inc ZXGD3003E6TA
ZXGD3003E6 Series 40 V 5 A High-Speed Non-Inverting Single MOSFET Gate Driver
IGBT/MOSFET Driver, Single, Low Side, 5 A, 12 V to 40 V, 1.7 ns, 6 Pins, SOT-26
DRIVER, GATE, BIPOLOR, 5A (PEAK); Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Input Delay:1.8ns; Output Delay:1.7ns; Supply Voltage Range:0V to 40V; Driver Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-55°C to +150°C; Base Number:3003; I / O Delay:4ns; No. of Channels:1; No. of Outputs:2; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Output Current:5A; Output Current Max:5A; Output Sink Current:1.4A; Output Sink Current Min:1.4A; Output Source Current Max:1.6A; Output Source Current Min:1.6A; Output Voltage Max:39.6V; Output Voltage Min:0.4V; Package / Case:SOT-23; Supply Voltage Max:40V; Termination Type:SMD; Voltage Vcc Max:40V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXGD3003E6TA.