What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXGD3001E6TA

Tape & Reel (TR) ZXGD3001 Low-Side 2007 gate driver 7.3ns -55C~150C TJ 9A 9A 1.1W
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXGD3001E6TA.

IHS

Datasheet8 pages6 years ago
Datasheet8 pages18 years ago

Newark

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-0.65%

CAD Models

Download Diodes Inc. ZXGD3001E6TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW

Descriptions

Descriptions of Diodes Inc. ZXGD3001E6TA provided by its distributors.

Tape & Reel (TR) ZXGD3001 Low-Side 2007 gate driver 7.3ns -55C~150C TJ 9A 9A 1.1W
ZXGD3001E6TA Single Channel 9 A High Side MosFet Driver - SOT-23-6
7.3ns 1 12V (Max) 3ns 12V (Max) Non-Inverting IGBT,MOSFET,N 11ns 9A,9A SOT-23-6 , 1.3mm
MOSFET Driver 12V 9A High Speed SOT23-6
DRIVER, GATE, BIPOLOR, 9A (PEAK); Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:9A; Input Delay:1.3ns; Output Delay:3ns; Supply Voltage Range:0V to 12V; Driver Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-55°C to +150°C; Base Number:3001; I / O Delay:3ns; No. of Channels:1; No. of Outputs:2; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Output Current:9A; Output Current Max:9A; Output Sink Current:2.2A; Output Sink Current Min:2.2A; Output Source Current Max:4.2A; Output Source Current Min:4.2A; Output Voltage Max:11.6V; Output Voltage Min:0.4V; Package / Case:SOT-23; Supply Voltage Max:12V; Termination Type:SMD; Voltage Vcc Max:12V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated