Diodes Inc. ZXCT1087E5TA

High-Side Current Monitor, -40To125Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1087E5TA
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1087E5TA.

HQonline

Datasheet13 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-30.55%

CAD Models

Download Diodes Inc. ZXCT1087E5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. ZXCT1087E5TA provided by its distributors.

High-Side Current Monitor, -40To125Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1087E5TA
Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23
ZXCT1087 Series Precision High-Side Current Monitors SMT Current Monitor
HIGH SIDE POWER/CURRENT MONITOR|, Fixed, 1 Channel, PDSO5
High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R
Avnet Japan
Current Monitor 2.7-40V 3% Vout SOT23-5
RS APAC
Monitor 2.7V to 40V Automotive 5-Pin SOT-25 T/R
Current Monitor, 2.7V to 40V, -40°C to 125°C
Diodes Inc SCT
SOT-25 Monitors & Reset Circuits ROHS
HIGH-SIDE CURRENT MONITOR, -40TO125DEG C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated