Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPSW63

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW63.

IHS

Datasheet5 pages5 years ago
Datasheet4 pages0 years ago

onsemi

DigiKey

CAD Models

Download onsemi MPSW63 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
103,137
88,393
88,393
Authorized Distributors
0
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
2.5 W
2.5 W
2.5 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMPSW63G
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
onsemiPN5138
Bulk Through Hole PNP Bipolar (BJT) Transistor 50 @ 10mA 10V 500mA 625mW 30V
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSW63 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
TRANS PNP DARL 30V 0.5A TO92 / Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 1 W Through Hole TO-92 (TO-226)
TRANS PNP DARL 30V 0.5A TO92
Small Signal Darlington PNP
RES SMD 82K OHM 1% 1/10W 0603
Darlington Bipolar Transistor; Transistor Polarity:Dual P Channel; Power Dissipation:1W; C-E Breakdown Voltage:30V; DC Current Gain Min (hfe):5000; Collector Current:0.5A; Package/Case:TO-92; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd