onsemi BC308

Small Signal Transistor PNP 25V 100mA 3-Pin TO-92F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC308.

IHS

Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet7 pages25 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-28
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiBC309CBU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC308A
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
onsemiBC559BTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA642YBU
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC308 provided by its distributors.

Small Signal Transistor PNP 25V 100mA 3-Pin TO-92F
Small Signal Bipolar Transistor
TRANS PNP 25V 0.1A TO92-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd