Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPSW63G

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW63G.

IHS

Datasheet4 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSW63G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.077
$ 0.095
Stock
43,389
88,393
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
10000
10000
Power Dissipation
1 W
2.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMPSW63
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
onsemiPN5138
Bulk Through Hole PNP Bipolar (BJT) Transistor 50 @ 10mA 10V 500mA 625mW 30V
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSW63G provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Compliant Through Hole PNP Lead Free Bulk TO-92 -500 mA 3
TRANS PNP DARL 30V 0.5A TO92
RES SMD 820K OHM 1% 1/10W 0603

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd