Diodes Inc. ZTX795A

Bipolar (BJT) Single Transistor, PNP, 140 V, 500 mA, 1.5 W, E-Line, Through Hole
$ 0.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX795A.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages29 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-6.35%

CAD Models

Download Diodes Inc. ZTX795A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.6
Stock
94,685
108,410
Authorized Distributors
5
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
100
100
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX795ASTZ
Small Signal Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
Diodes Inc.ZTX953
Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line / TRANS PNP 100V 3.5A E-LINE
Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA992FBU
KSA992 Series 120 V 50 mA Through Hole PNP Epitaxial Silicon Transistor -TO-92-3
Bipolar (BJT) Single Transistor, PNP, -160 V, 50 MHz, 900 mW, -1 A, 160

Descriptions

Descriptions of Diodes Inc. ZTX795A provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 140 V, 500 mA, 1.5 W, E-Line, Through Hole
Small Signal Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon
Transistor PNP 1W 5V 140V 500mA EP-3SC Wire Mount, TH 4.77mm × 2.41mm × 4.01mm
Trans GP BJT PNP 140V 0.5A 1000mW 3-Pin E-Line
Transistor, PNP, 140V, 0.5A, 200DEG C, 1.5W;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated