What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX653STZ

ZTX653 Series NPN 2 A 100 V Silicon Planar Medium Power Transistor - TO-92-3
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX653STZ.

IHS

Datasheet1 page0 years ago

Newark

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-21.37%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.447
Stock
108,223
601,682
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
140 MHz
175 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.ZTX653
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX453STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC639
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
onsemi2N7051
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA29
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX653STZ provided by its distributors.

ZTX653 Series NPN 2 A 100 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current2 A, maximum collector-emission voltage100 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated