onsemi BC639

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC639.

Upverter

Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

IHS

Fairchild Semiconductor

Jameco (USA)

Future Electronics

CAD Models

Download onsemi BC639 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.063
$ 0.063
Stock
246,304
287,771
287,771
Authorized Distributors
1
1
1
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
1 A
1 A
Transition Frequency
50 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1982-11-30
Lifecycle StatusObsolete (Last Updated: 11 hours ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Related Parts

onsemiBC637
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC639 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Transistor 0.5V @IC=500mA IB=50mA 1W 5V 100nA 100V 80V 1A TO-226 TO-92 TH 5.33mm H
Trans GP BJT NPN 100V 1A 1000mW 3-Pin TO-92 Box / TRANS NPN 80V 1A TO-92
High Current NPN Bipolar Transistor
TRANSISTOR, NPN TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 40hFE; Transistor Case Style: TO-92; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic Max: 1.5A; Current Ic Continuous a Max: 1.5A; Current Ic hFE: 150mA; Gain Bandwidth ft Typ: 130MHz; Hfe Min: 40; No. of Transistors: 1; Pin Configuration: a; Power Dissipation Ptot Max: 625mW; Transistor Type: General Purpose; Voltage Vcbo: 100V
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; DC Current Gain Min (hfe):40; Package/Case:TO-92; C-E Breakdown Voltage:80V; DC Collector Current:1A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 639
  • BC-639
  • BC639.
  • BC639...