onsemi 2N7051

Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7051.

IHS

Datasheet4 pages24 years ago

CAD Models

Download onsemi 2N7051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

onsemiMPSA13
Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5306
Small Signal Bipolar Transistor, 1.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237A
NPN Epitaxial Silicon Transistor TO-92 with DC Current Gain 120-220
onsemiBC239ABU
Bipolar (BJT) Transistor NPN 25V 100mA 250MHz 500mW Through Hole TO-92-3
onsemi2N5830
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 80 @ 10mA 5V 200mA 625mW 120V
onsemi2N3859A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 1mA 1V 500nA ICBO 625mW 250MHz

Descriptions

Descriptions of onsemi 2N7051 provided by its distributors.

Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans Darlington NPN 100V 1.5A 3-Pin TO-92 Bulk
MOSFET N-CH 20V 0.224A XLLGA3
2K/REEL LOC 5F (TOP)
Transistor; Transistor Type:Bipolar; Leaded Process Compatible:Yes; Package/Case:TO-92; Peak Reflow Compatible (260 C):Yes; Current Rating:1.5A; Mounting Type:Through Hole; Voltage Rating:100V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd