Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX551STZ

ZTX551 Series 60 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX551STZ.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-29.83%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.412
Stock
52,750,677
158,626
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
350 mV
350 mV
hFE Min
10
10
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZTX551
ZTX551 Series 60 V 1 A 1 W Through Hole PNP Medium Power Transistor - TO-92
Diodes Inc.ZTX550
ZTX550 Series PNP 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX550STZ
ZTX550S Series 45 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
onsemiBC638BU
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA931YTA
Transistor, bjt, pnp,60V V(Br)Ceo,700Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSA931YTA
onsemiBC636
TRANS PNP 45V 1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX551STZ provided by its distributors.

ZTX551 Series 60 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
Bipolar Transistors - BJT PNP Medium Power
Trans GP BJT PNP 65V 1A 1500mW 3-Pin E-Line Box
350mV@ 15mA,150mA PNP 1W 5V 100nA 80V 60V 1A TO-92 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated