Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX550

ZTX550 Series PNP 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX550.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages28 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

CAD Models

Download Diodes Inc. ZTX550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-02-22
LTD Date2023-02-22

Related Parts

Diodes Inc.ZTX550STZ
ZTX550S Series 45 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
onsemiBC636
TRANS PNP 45V 1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPS6727
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 100nA ICBO 1W 50MHz
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX550 provided by its distributors.

ZTX550 Series PNP 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
TRANSISTOR PNP 45V 1000MA TO92-3
HIGH VOLTAGE TRANSISTOR, PNP, -45V; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:150MHz; Power Dissipation, Pd:1W; DC Collector Current:-1A; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP E-LINE; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:1A; Current Ic @ Vce Sat:150mA; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Min:150MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Pin Configuration:e; Power Dissipation Ptot Max:1W; Transistor Type:Power Bipolar; Voltage Vcbo:60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX-550
  • ZTX550.