What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX550STZ

ZTX550S Series 45 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX550STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.566
Stock
33,148
180,745
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZTX550
ZTX550 Series PNP 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
onsemiBC636
TRANS PNP 45V 1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPS6727
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 100nA ICBO 1W 50MHz
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of Diodes Inc. ZTX550STZ provided by its distributors.

ZTX550S Series 45 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT PNP Medium Power
Trans, Pnp, 45V, 1A, 200Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX550STZ
TRANS, PNP, 45V, 1A, 200DEG C, 1W; Available until stocks are exhausted

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated