Diodes Inc. ZTX1051ASTZ

Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX1051ASTZ.

IHS

Datasheet4 pages19 years ago

Diodes Inc SCT

DigiKey

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZTX1051A
Bipolar (BJT) Transistor NPN 40V 4A 155MHz 1W Through Hole E-Line (TO-92 compati
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 100mA 2V 100nA ICBO 750mW 160MHz
onsemiMPSA10
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N3904BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX1051ASTZ provided by its distributors.

Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN High Current
Trans GP BJT NPN 40V 4A 1000mW 3-Pin E-Line Box
PNP, 40V, 3A, SOT23,270MHz
Diodes Inc SCT
TRANS NPN 40V 4A E-LINE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated