Diodes Inc. ZTD09N50DE6QTA

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTD09N50DE6QTA.

IHS

Datasheet7 pages13 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-11.68%

CAD Models

Download Diodes Inc. ZTD09N50DE6QTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DSS4160DS-7
Bipolar Array, Dual Npn, 60V, 1A, Sot26 Rohs Compliant: Yes |Diodes Inc. DSS4160DS-7
Diodes Inc.ZXTD09N50DE6TA
Bipolar Array, Dual Npn, 50V, 1A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXTD09N50DE6TA
Bipolar Transistor, -50V, -1A, Low VCE(sat), PNP Dual
Diodes Inc.DDA114EK-7-F
Trans Digital BJT PNP 50V 100mA Automotive 6-Pin SOT-26 T/R
PanasonicDMC204020R
DMC204020R DUAL NPN BIPOLAR TRANSISTOR, 0.5 A, 50 V, 6-PIN MINI6 G4 B
PanasonicXN0460200L
TRANS NPN/PNP 50V 500MA MINI6

Descriptions

Descriptions of Diodes Inc. ZTD09N50DE6QTA provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
ZXTD09N50DE6 Series 50 V 1 A Dual NPN Surface Mount Bipolar Transistor - SOT-26
Bipolar Transistors - BJT 50V Dual NPN Low Sat 1A 7V Vebo
Trans GP BJT NPN 50V 1A 1700mW Automotive 6-Pin SOT-26 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated