Diodes Inc. ZSM560GTA

ZSM560 Series 4.6 V 1.5 µs Surface Mount Supply Voltage Monitor - SOT-223-3
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZSM560GTA.

DigiKey

Datasheet5 pages19 years ago

IHS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS1233Z-10+
Processor Supervisor 4.375V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Diodes Inc. ZSM560GTA provided by its distributors.

ZSM560 Series 4.6 V 1.5 µs Surface Mount Supply Voltage Monitor - SOT-223-3
Volt Supervisor Monitor 1V to 6.5V 4-Pin (3+Tab) SOT-223 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO4
ROHS3Compliant Tape & Reel (TR) ZSM560 Simple Reset/Power-On Reset supervisor 5V 6.7mm 1.5mus Typical Propagation Delay 2W
SUPPLY MONITOR, SMD, SOT-223-3, 560; Threshold Voltage:4.59V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 6.5V; Reset Type:Active-Low; Supply Current:135µA; Delay Time:1.5µs; Digital IC Case Style:SOT-223; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:560; IC Generic Number:560; Logic Function Number:560; Microprocessor Support IC Type:Supervisory Circuit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:60mA; Output Type:Open Collector; Package / Case:SOT-223; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Supply Voltage Max:6.5V; Supply Voltage Min:1V; Termination Type:SMD; Turn On Threshold Voltage:4.6V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated