Texas Instruments REF3333AIDBZT

Texas Instruments Voltage Reference, 3.3V, SOT-23, ±0.15%, SMD, 3-Pin
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3333AIDBZT.

Inventory History

3 month trend:
-6.25%

CAD Models

Download Texas Instruments REF3333AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.433
$ 1.168
Stock
435,220
337,626
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
5.5 V
7.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
30 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsREF3325AIDBZT
Texas Instruments Voltage Reference, 2.5V, SOT-23, ±0.15%, SMD, 3-Pin
Texas InstrumentsREF3330AIDBZT
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3312AIDBZT
Texas Instruments Voltage Reference IC, 1.25V, SOT-23, ±0.15%, SMD, 3-Pin
Diodes Inc.ZRC330F01TA
Voltage Reference, Precision, Shunt - Fixed, ZRC330 Series, 3.3V, SOT-23-3
Diodes Inc.ZRC330F03TA
Voltage Reference, Precision, Shunt - Fixed, ZRC330 Series, 3.3V, SOT-23-3
Analog DevicesAD1583ARTZ-R2
IC VREF SERIES 1% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3333AIDBZT provided by its distributors.

Texas Instruments Voltage Reference, 3.3V, SOT-23, ±0.15%, SMD, 3-Pin
V-Ref Precision 3.3V 30mA 3-Pin SOT-23 T/R
3.3-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125
VOLTAGE REF, SERIES, 3.3V, SOT-23-3; Voltage Reference Type: Series - Fixed; Product Range: REF3333 Series; Reference Voltage: 3.3V; Initial Accuracy: 0.15%; Temper; Available until stocks are exhausted Alternative available
Voltage References 30ppm/C Drift,3.9uA Vltg Ref
EAR99 REF3333 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 5mA 5.5V 92muVp-p -40C~125C TA
REF3333 30PPM/C DRIFT, 3.9A, SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3333AIDBZT .
  • REF3333AIDBZT.