What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZRC500F02TA

ZRC500Series 5 V ± 2 % Low Knee Current Voltage Reference - SOT-23
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZRC500F02TA.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages0 years ago

HQonline

DigiKey

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.593
Stock
209,914
241,906,438
Authorized Distributors
6
6
Case/Package
TSOP
TSOP
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
5 V
Min Output Voltage
4.9 V
4.95 V
Max Output Voltage
5.1 V
5.05 V
Tolerance
2 %
1 %
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Cathode Current
25 µA
25 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZRC500F01TA
ZRC500Series 5 V ± 1 % Low Knee Current Voltage Reference - SOT-23
Diodes Inc.ZRC400F02TA
ZRC400 Series 4.096 V ± 2 % Low Knee Current Voltage Reference - SOT-23-3
Diodes Inc.ZRC400F01TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRC400 Series, 4.096V, SOT-23-3
Texas InstrumentsLM4040CEM3X-5.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsREF2940AIDBZT
Voltage Reference Precision 4.096 Volt 25mA 3-Pin SOT-23 Tape and Reel
Texas InstrumentsLM4040C50IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Diodes Inc. ZRC500F02TA provided by its distributors.

ZRC500Series 5 V ± 2 % Low Knee Current Voltage Reference - SOT-23
EAR99 ZRC500 Tape & Reel (TR) 2012 voltage reference device 25muA 5V 105muVrms 90ppm/C
90ppm/℃ 5mA Fixed 5mA 105µVrms 5V 5V 25μA ±2% SOT-23-3 SMD mount,glue mount 3.05mm*1.4mm*1mm
PRECISION 5.0 VOLT LOW KNEE CURRENT VOLTAGE REFERENCE, 5mA, -40°C to 85°C
Diodes Inc SCT
V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated