
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ZLLS1000QTA | 42,000 | 3K | 8h | ||||||||
| Verical | ZLLS1000QTA | 42,000 | 3K | |||||||||
| DigiKey | 31-ZLLS1000QTACT-ND | 8,793 | 1 | Cut Tape | ||||||||
| TME | ZLLS1000QTA | 0 | 3K | 5h | ||||||||
| Arrow Electronics | ZLLS1000QTA | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. ZLLS1000QTA.
Download Diodes Inc. ZLLS1000QTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZLLS1000QTA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZLLS1000QTA.