
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | ZABG4003JA16TC | 2,197 | 1 | Cut Tape | 11h | |||||||
| Farnell | ZABG4003JA16TC | 2,197 | 1 | Cut Tape | 8h | |||||||
| Microchip USA | ZABG4003JA16TC | 276 | 3K | Tray | 1d | |||||||
| Win Source | WS-ZABG4003JA16TC | 237,800 | 430 | 22h | ||||||||
| ICPartonline | ZABG4003JA16TC | 14,372 | 5d |
Download datasheets and manufacturer documentation for Diodes Inc. ZABG4003JA16TC.
Download Diodes Inc. ZABG4003JA16TC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. ZABG4003JA16TC provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZABG4003JA16TC.