Diodes Inc. TLV431BE5TA

EAR99 TLV431 Tape & Reel (TR) 2011 voltage reference device 100muA 20V -40C~125C TA ±0.5%
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. TLV431BE5TA.

IHS

Datasheet15 pages3 years ago
Datasheet16 pages18 years ago

Newark

Diodes Inc SCT

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.10%

CAD Models

Download Diodes Inc. TLV431BE5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.TLV431AE5TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.ZTL431BE5TA
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R
Diodes Inc.TL431BW5-7
EAR99 TL431 Tape & Reel (TR) 2010 voltage reference device 700muA 40V 888ppm/C ±0.5%
Diodes Inc.TL431AW5-7
Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-25-5
Diodes Inc.ZXRE250AW5-7
EAR99 ZXRE250 Tape & Reel (TR) 2011 voltage reference device 65muA 40V -40C~125C TA ±1%

Descriptions

Descriptions of Diodes Inc. TLV431BE5TA provided by its distributors.

EAR99 TLV431 Tape & Reel (TR) 2011 voltage reference device 100muA 20V -40C~125C TA ±0.5%
V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R / IC VREF SHUNT ADJ SOT25
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
Voltage Reference, Shunt - Adjustable, Aec-Q100 Tlv431 Series, 1.24V To 18V, Sot-25-5 Rohs Compliant: Yes |Diodes Inc. TLV431BE5TA
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-5; Voltage Reference Type: Shunt - Adjustable; Product Range: TLV431 Series; Reference Voltage: 1.24V to 18V; Initial Accuracy: 0.5%; Temperature Coefficient: -; Voltage Reference Case St

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated