What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SMBJ160A-13

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ160A-13.

IHS

Datasheet4 pages21 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.117
$ 0.117
Stock
356,093
1,086,500
1,086,500
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
191.5 V
187.5 V
187.5 V
Clamping Voltage
259 V
259 V
259 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.3 A
2.3 A
2.3 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

LittelfuseSMBJ200A
SMBJ Series 200 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB220A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 185V, RoHS
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6KE220A
P6KE Series 328 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Diodes Inc.P6KE220A-T
Tvs Diode, Unidir, 185V, Do-15 Rohs Compliant: Yes |Diodes Inc. P6KE220A-T

Descriptions

Descriptions of Diodes Inc. SMBJ160A-13 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 160V 259V SMB
TVS DIODE 160VWM 259VC SMB
600W 2.3A 259V 178V SMB(DO-214AA)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ160A13