Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SDM1100LP-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SDM1100LP-7.

IHS

Datasheet5 pages4 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. SDM1100LP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, DO-221AC
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R

Descriptions

Descriptions of Diodes Inc. SDM1100LP-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Schottky Rectifier, 100V, 1A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. SDM1100LP-7
Rectifier Diode Schottky 100V 1A 2-Pin UDFN T/R
Schottky Rectifier, 100 V, 1 A, Single, UDFN2020, 2 Pins, 770 mV
Schottky Rectifier U-DFN2020-2 TR 3K
SCHOTTKY RECTIFIER, 100V, 1A, U-DFN2020;
100V 1A 770mV@1A UDFN2020-2 Schottky Diodes ROHS
100V 40A 350μA 1A Discrete UDFN-20202 SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDM1100LP7