Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SBR2060CTFP

Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) ITO-220AB Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR2060CTFP.

HQonline

Datasheet5 pages14 years ago

Diodes Inc SCT

iiiC

Alternate Parts

Price @ 1000
$ 0.339
Stock
506,647
274,842
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
-
Forward Voltage
650 mV
650 mV
Reverse Voltage (DC)
60 V
-
Average Rectified Current
10 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.SBR2045CTFP
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.MBRF20100CT-JT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR3060CT
Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR2060CTFP provided by its distributors.

Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
700mV@10A 60V 10A 1 pair of common cathodes TO-220AB-3 Super Barrier Rectifiers (SBR) ROHS
DIODE ARRAY SBR 60V 10A ITO220AB
SUPER BARRIER RECTIFIER, 20 A, RoHS
Diodes Inc SCT

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated