Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S3M-13-F

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3M-13-F.

IHS

Datasheet4 pages12 years ago

Components Direct

_legacy Avnet

Mouser

Diodes Inc SCT

Inventory History

3 month trend:
-12.56%

CAD Models

Download Diodes Inc. S3M-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.144
$ 0.144
Stock
2,451,291
1,641,814
1,641,814
Authorized Distributors
6
6
6
Mount
Stud, Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2.5 µs
2.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.S3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Diodes Inc.S3G-13-F
Rectifier Standard Recovery Gpp Smc 3.0A 400V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S5MC-13-F
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. S3M-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
S3M Series 1000 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB
DiodesZetex Single Switch Diode, Iout=3A, SMD, Vrev=1000V, SMC
Standard Recovery Diode, 1 kV, 3 A, Single, 1.15 V, 100 A
S3M-13-F,RECTIFIER STANDARD RE COVERY FORK TERMINAL<CA
3A 1kV 1.15V@3A SMC(DO-214AB) Diodes - General Purpose ROHS
DIODE SWITCHING 1KV 3A 2PIN SMC
DiodesZetex S3M-13-F シリコンジャンクション

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3M-13F
  • S3M13F