
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RS2AA-13-F | 60,000 | 5K | 22h | ||||||||
| Newark | RS2AA-13-F | 4,730 | 5 | Cut Tape | ||||||||
| DigiKey | RS2AA-FDICT-ND | 8,131 | 1 | Cut Tape | ||||||||
| Verical | RS2AA-13-F | 60,000 | 5K | |||||||||
| TME | RS2AA-13-F | 0 | 1 | 8h |
Download datasheets and manufacturer documentation for Diodes Inc. RS2AA-13-F.
Download Diodes Inc. RS2AA-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. RS2AA-13-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. RS2AA-13-F.