Diodes Inc. PI6C4911504-01LIE

Clock Fanout Buffer (Distribution), Multiplexer IC1.5GHz 20-TSSOP (0.173", 4.40mm Width)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C4911504-01LIE.

SHENGYU ELECTRONICS

Datasheet12 pages11 years ago

Diodes Inc SCT

Related Parts

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Rail
Diodes Inc.PI6C4921506LIE
Low Skew Clock Driver, PI6 Series, 12 True Output(s), 0 Inverted Output(s), PDSO24
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Diodes Inc.PI6C4921506LIEX
Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin TSSOP T/R / High Performance LVDS Fanout Buffer
Diodes Inc.PI6C49S1504LIE
Clock Crystal 28-TSSOP (0.173 4.40mm Width) R-PDSO-G28 Active clock driver 4.4mm 2.5V 1.5GHz -40C~85C
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V

Descriptions

Descriptions of Diodes Inc. PI6C4911504-01LIE provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer IC1.5GHz 20-TSSOP (0.173", 4.40mm Width)
IC CLOCK MULITPLEXER 4-OUT 2-IN 20-PIN TSSOP
IC CLK BUFFER 2:4 1.5GHZ 20TSSOP
1:4 High Perfomance LVPECL Fan out Buffer, -40°C to 85°C
Diodes Inc SCT
ALSO OPERATES AT 3.3V VCC NOMINAL LVCMOS LVDS LVPECL 20-TSSOP (0.173 4.40mm Width) R-PDSO-G20 clock driver 4.4mm 2.5V 1.5GHz -40C~85C
PERPI6C4911504-01LIE 1:4 HIGH PERFORMANC
2.5V/3.3V 1 TO 4 DIFFERENTIAL TO

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated