Diodes Inc. PI6C21200AE

PLL Based Clock Driver, 6C Series, 12 True Output(s), 0 Inverted Output(s), PDSO56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C21200AE.

IHS

Datasheet14 pages16 years ago

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-26
LTD Date2014-12-26

Descriptions

Descriptions of Diodes Inc. PI6C21200AE provided by its distributors.

PLL Based Clock Driver, 6C Series, 12 True Output(s), 0 Inverted Output(s), PDSO56
PLL Clock Driver Single 56-Pin TSSOP
IC, CLOCK DRIVER, 500MHZ, TSSOP-56; Clock IC Type:Clock Synthesizer; IC Interface Type:Serial, SMBus; Frequency:500MHz; No. of Outputs:12; Supply Current:375mA; Supply Voltage Range:3.135V to 3.465V; IC Case Style:TSSOP ;RoHS Compliant: Yes
DRIVER, CLOCK, PCIE, 1: 12, 56TSSOP; Clock IC Type: Clock Synthesiser; Frequency: 400MHz; No. of Outputs: 12Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins: 56Pins; Operat

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated